Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DPDT, On-Off-On Rocker Switch Panel Mount

RS Stock No.: 174-8300Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

37mm

Panel Cut Out Height

21.1mm

Contact Current Rating

16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

AC Voltage Rating

125 → 250V

Actuator Shape

Rectangular

DC Voltage Rating

30V

Panel Cut Out Size

21.1 x 37mm

Case Material

Polyamide

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 28,166.25

AED 56.332 Each (In a Box of 500) (ex VAT)

AED 29,574.56

AED 59.149 Each (In a Box of 500) (inc. VAT)

RS PRO DPDT, On-Off-On Rocker Switch Panel Mount

AED 28,166.25

AED 56.332 Each (In a Box of 500) (ex VAT)

AED 29,574.56

AED 59.149 Each (In a Box of 500) (inc. VAT)

RS PRO DPDT, On-Off-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 500AED 56.332AED 28,166.25
1000 - 2000AED 51.818AED 25,908.75
2500+AED 47.88AED 23,940.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

37mm

Panel Cut Out Height

21.1mm

Contact Current Rating

16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

AC Voltage Rating

125 → 250V

Actuator Shape

Rectangular

DC Voltage Rating

30V

Panel Cut Out Size

21.1 x 37mm

Case Material

Polyamide

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in