Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, 1040mm Length

RS Stock No.: 205-6717Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Inside Length

1016mm

Series

AX

Top Width

13mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1040mm

Country of Origin

China

Stock information temporarily unavailable.

AED 34.35

AED 34.35 Each (ex VAT)

AED 36.07

AED 36.07 Each (inc. VAT)

RS PRO Drive Belt, 1040mm Length

AED 34.35

AED 34.35 Each (ex VAT)

AED 36.07

AED 36.07 Each (inc. VAT)

RS PRO Drive Belt, 1040mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 34.35
5 - 9AED 33.73
10 - 24AED 33.58
25+AED 33.37

Technical Document

Specifications

Brand

RS Pro

Inside Length

1016mm

Series

AX

Top Width

13mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

56mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1040mm

Country of Origin

China