RS PRO Drive Belt, belt section B, 915mm Length

Technical Document
Specifications
Brand
RS ProBelt Section
B
Outer Length
984mm
Datum Length
955mm
Inside Length
915mm
Top Width
17mm
Height
11mm
Material
PET, Rubber
Minimum Pulley Diameter
125mm
Length
915mm
Product details
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
- B Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPB Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
AED 64.84
AED 64.84 Each (ex VAT)
AED 68.08
AED 68.08 Each (inc. VAT)
1
AED 64.84
AED 64.84 Each (ex VAT)
AED 68.08
AED 68.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 64.84 |
5 - 9 | AED 64.58 |
10 - 24 | AED 64.43 |
25+ | AED 64.32 |
Technical Document
Specifications
Brand
RS ProBelt Section
B
Outer Length
984mm
Datum Length
955mm
Inside Length
915mm
Top Width
17mm
Height
11mm
Material
PET, Rubber
Minimum Pulley Diameter
125mm
Length
915mm
Product details
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
- B Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPB Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790