RS PRO Drive Belt, belt section SPZ, 1462mm Length
RS Stock No.: 173-9975Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBelt Section
SPZ
Outer Length
1475mm
Datum Length
1462mm
Inside Length
1424mm
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1462mm
Country of Origin
China
Stock information temporarily unavailable.
AED 44.94
AED 44.94 Each (ex VAT)
AED 47.19
AED 47.19 Each (inc. VAT)
RS PRO Drive Belt, belt section SPZ, 1462mm Length
1
AED 44.94
AED 44.94 Each (ex VAT)
AED 47.19
AED 47.19 Each (inc. VAT)
RS PRO Drive Belt, belt section SPZ, 1462mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.94 |
5 - 9 | AED 44.84 |
10 - 24 | AED 44.62 |
25+ | AED 44.42 |
Technical Document
Specifications
Brand
RS ProBelt Section
SPZ
Outer Length
1475mm
Datum Length
1462mm
Inside Length
1424mm
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
1462mm
Country of Origin
China