Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, belt section XPB, 1250mm Length

RS Stock No.: 205-6758Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

XPB

Outer Length

1272mm

Datum Length

1250mm

Inside Length

1190

Series

XP

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1250mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 98.75

AED 98.75 Each (ex VAT)

AED 103.69

AED 103.69 Each (inc. VAT)

RS PRO Drive Belt, belt section XPB, 1250mm Length

AED 98.75

AED 98.75 Each (ex VAT)

AED 103.69

AED 103.69 Each (inc. VAT)

RS PRO Drive Belt, belt section XPB, 1250mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 98.75
5 - 9AED 96.92
10 - 24AED 96.44
25+AED 96.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Belt Section

XPB

Outer Length

1272mm

Datum Length

1250mm

Inside Length

1190

Series

XP

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1250mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more