Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Drive Belt, belt section XPZ, 950mm Length

RS Stock No.: 205-6776Brand: RS PRO
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

RS Pro

Belt Section

XPZ

Outer Length

963mm

Datum Length

950mm

Inside Length

874mm

Series

XP

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

950mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.34

AED 31.34 Each (ex VAT)

AED 32.91

AED 32.91 Each (inc. VAT)

RS PRO Drive Belt, belt section XPZ, 950mm Length

AED 31.34

AED 31.34 Each (ex VAT)

AED 32.91

AED 32.91 Each (inc. VAT)

RS PRO Drive Belt, belt section XPZ, 950mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 31.34
5 - 9AED 30.76
10 - 24AED 30.56
25+AED 30.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Belt Section

XPZ

Outer Length

963mm

Datum Length

950mm

Inside Length

874mm

Series

XP

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

950mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more