Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Driver Bit Set 10 Pieces, Phillips, Pozidriv, Slotted, Torx

RS Stock No.: 615-9186Brand: RS PRODistrelec Article No.: 30419503
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL7, T15, T20

Number of Pieces

10

Material

Chrome Molybdenum Vanadium Steel

Distrelec Product Id

30419503

Country of Origin

Taiwan, Province Of China

Product details

10-piece 100mm Power Tool Bit Set

This handy set of 100 mm long screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.

Features and Benefits:
• Bits made from a high-grade chrome molybdenum vanadium steel
• Heat treated to HRC: 56 ∼ 62
• 1/4inch hex drive and 100 mm long bits
• Suitable for use with power tools
• Supplied in a plastic storage clip

Approvals & Certification:
• DIN-5263
• DIN-5264
• DIN-8764
• DIN-7422 (PH & PZ)
• Camcar Textron screwdriver bit standard

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools

What do you get in the set?
The set contains 10 bits in a variety of sizes and red colour holder.
Sizes:
• Slotted: 4,5 and 7 mm
• Phillips / Pozi driver: no.0 no.1, no.2 and no.3
• TORX: t-15, t-20

Stock information temporarily unavailable.

AED 79.54

AED 79.54 Each (ex VAT)

AED 83.52

AED 83.52 Each (inc. VAT)

RS PRO Driver Bit Set 10 Pieces, Phillips, Pozidriv, Slotted, Torx

AED 79.54

AED 79.54 Each (ex VAT)

AED 83.52

AED 83.52 Each (inc. VAT)

RS PRO Driver Bit Set 10 Pieces, Phillips, Pozidriv, Slotted, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Phillips, Pozidriv, Slotted, Torx

Type

Driver Bit Set

Size

PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL7, T15, T20

Number of Pieces

10

Material

Chrome Molybdenum Vanadium Steel

Distrelec Product Id

30419503

Country of Origin

Taiwan, Province Of China

Product details

10-piece 100mm Power Tool Bit Set

This handy set of 100 mm long screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.

Features and Benefits:
• Bits made from a high-grade chrome molybdenum vanadium steel
• Heat treated to HRC: 56 ∼ 62
• 1/4inch hex drive and 100 mm long bits
• Suitable for use with power tools
• Supplied in a plastic storage clip

Approvals & Certification:
• DIN-5263
• DIN-5264
• DIN-8764
• DIN-7422 (PH & PZ)
• Camcar Textron screwdriver bit standard

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools

What do you get in the set?
The set contains 10 bits in a variety of sizes and red colour holder.
Sizes:
• Slotted: 4,5 and 7 mm
• Phillips / Pozi driver: no.0 no.1, no.2 and no.3
• TORX: t-15, t-20