RS PRO Driver Bit Set 23 Pieces

RS Stock No.: 125-0948Brand: RS PRO
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

RS Pro

Type

Driver Bit Set

Number of Pieces

23

Country of Origin

China

Product details

RS Pro Fastball 23 in 1 Ratchet Driver

RS Pro Fastball 23 in 1 Ratchet Driver. Holds 23 hex bits in its handle and shaft, acting as a tool and a tool box for ultimate convenience. Highly versatile tool offers a convertible magnetic bit holder for use with both standard and precision bits. The shaft extends and can also be used as a in nut driver.

Convenience

RS Pro Fastball 23 in 1 Ratchet Driver offers more than a convenient storage solution. Comfort grip ball design delivers maximum torque and the ratcheting mechanism speeds up the work process.

Features and Benefits

• Ratchet bit driver with pop-out storage bit holder
• Length of bit driver tube is 100 mm, extends to 150 mm
• 8 piece 25 mm bits, included inside the ball grip
• 8 piece precision bits w/holders
• 6 piece nut driver w/1 piece holder: 4, 5, 6, 7, 8, 10 mm
• 150 mm bit extension
• Ball shape grip
• Driver can be used for both standard and precision bits
• Pop-out style bit organiser for easy use

Application information

RS Pro Fastball 23 in 1 Ratchet Driver is the perfect addition to your tool box, and ideal for your DIY, garage maintenance or jobsite applications.

Stock information temporarily unavailable.

AED 138.86

AED 138.86 Each (ex VAT)

AED 145.80

AED 145.80 Each (inc. VAT)

RS PRO Driver Bit Set 23 Pieces

AED 138.86

AED 138.86 Each (ex VAT)

AED 145.80

AED 145.80 Each (inc. VAT)

RS PRO Driver Bit Set 23 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Driver Bit Set

Number of Pieces

23

Country of Origin

China

Product details

RS Pro Fastball 23 in 1 Ratchet Driver

RS Pro Fastball 23 in 1 Ratchet Driver. Holds 23 hex bits in its handle and shaft, acting as a tool and a tool box for ultimate convenience. Highly versatile tool offers a convertible magnetic bit holder for use with both standard and precision bits. The shaft extends and can also be used as a in nut driver.

Convenience

RS Pro Fastball 23 in 1 Ratchet Driver offers more than a convenient storage solution. Comfort grip ball design delivers maximum torque and the ratcheting mechanism speeds up the work process.

Features and Benefits

• Ratchet bit driver with pop-out storage bit holder
• Length of bit driver tube is 100 mm, extends to 150 mm
• 8 piece 25 mm bits, included inside the ball grip
• 8 piece precision bits w/holders
• 6 piece nut driver w/1 piece holder: 4, 5, 6, 7, 8, 10 mm
• 150 mm bit extension
• Ball shape grip
• Driver can be used for both standard and precision bits
• Pop-out style bit organiser for easy use

Application information

RS Pro Fastball 23 in 1 Ratchet Driver is the perfect addition to your tool box, and ideal for your DIY, garage maintenance or jobsite applications.