Technical Document
Specifications
Brand
RS ProHead Type
Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Star
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL3, SL4, SL5, SL6, T10, T15, T20, T25, T27, T30, T40, TX10, TX15, TX20, TX25
Number of Pieces
32
Material
S2 Steel
Country of Origin
China
AED 117.81
AED 117.81 Each (ex VAT)
AED 123.70
AED 123.70 Each (inc. VAT)
1
AED 117.81
AED 117.81 Each (ex VAT)
AED 123.70
AED 123.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon, Phillips, Pozidriv, Slotted, Tamperproof Star
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL3, SL4, SL5, SL6, T10, T15, T20, T25, T27, T30, T40, TX10, TX15, TX20, TX25
Number of Pieces
32
Material
S2 Steel
Country of Origin
China