Technical Document
Specifications
Brand
RS ProHead Type
Hexagon, Phillips, Slotted, Star
Type
Driver Bit Set
Size
Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 5.5, Hex 6, PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, SL3, SL4, SL4.5, SL5, SL5.5, SL6, SL7, SL8, T8
Number of Pieces
32
Material
Chrome Molybdenum Vanadium Steel
Product details
RS Pro 32-Piece Screwdriver Bit Set
This handy set of screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.
Features and Benefits:
Bits made from a high-grade chrome molybdenum vanadium steel
Heat treated to HRC: 56 ∼ 62
1/4inch hex drive and 25 mm long bits
1/4" hexagon 60mm long stainless shaft magnetic bit holder
Suitable for use with power tools
Supplied in 4 storage clips
Approvals & Certification:
DIN-5263
DIN-5264
DIN-8764
DIN-7422 (PH & PZ)
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
The set contains 32 bits in a variety of sizes, 1/4" hexagon 60mm long stainless shaft magnetic bit holder and 4 red colour holders.
Sizes:
Slotted: 3, 4, 4.5, 5, 5.5, 6, 7 and 8 mm
Phillips / Pozi driver: no.0 no.1, no.2 and no.3
Hex bit: 1.5, 2, 2.5, 3, 4, 5, 5.5 and 6mm
Tamper proof torx: t-8, t-10 t-15, t-20, t-25, t-27,t-30 and t-40
AED 106.89
AED 106.89 Each (ex VAT)
AED 112.23
AED 112.23 Each (inc. VAT)
1
AED 106.89
AED 106.89 Each (ex VAT)
AED 112.23
AED 112.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon, Phillips, Slotted, Star
Type
Driver Bit Set
Size
Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 5.5, Hex 6, PH0, PH1, PH2, PH3, PZ0, PZ1, PZ2, PZ3, SL3, SL4, SL4.5, SL5, SL5.5, SL6, SL7, SL8, T8
Number of Pieces
32
Material
Chrome Molybdenum Vanadium Steel
Product details
RS Pro 32-Piece Screwdriver Bit Set
This handy set of screwdriver bits from RS PRO features robust bits designed for power and endurance. RS PRO bits have been manufactured from high-grade alloy steel that guarantees safe operation and high torque transfer even when used with power tools. This set is ideal for professionals and serious DIY enthusiast.
Features and Benefits:
Bits made from a high-grade chrome molybdenum vanadium steel
Heat treated to HRC: 56 ∼ 62
1/4inch hex drive and 25 mm long bits
1/4" hexagon 60mm long stainless shaft magnetic bit holder
Suitable for use with power tools
Supplied in 4 storage clips
Approvals & Certification:
DIN-5263
DIN-5264
DIN-8764
DIN-7422 (PH & PZ)
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
The set contains 32 bits in a variety of sizes, 1/4" hexagon 60mm long stainless shaft magnetic bit holder and 4 red colour holders.
Sizes:
Slotted: 3, 4, 4.5, 5, 5.5, 6, 7 and 8 mm
Phillips / Pozi driver: no.0 no.1, no.2 and no.3
Hex bit: 1.5, 2, 2.5, 3, 4, 5, 5.5 and 6mm
Tamper proof torx: t-8, t-10 t-15, t-20, t-25, t-27,t-30 and t-40