RS PRO Driver Bit Set 7 Pieces, Phillips, Pozidriv, Star

Technical Document
Specifications
Brand
RS ProHead Type
Phillips, Pozidriv, Star
Type
Driver Bit Set
Size
PH2, PZ1, PZ2, T20, T25
Number of Pieces
7
Country of Origin
Germany
Product details
RS Pro 7 Piece Torsion Bit Set
RS Pro 7 piece torsion bit set offers the most popular screw bits in one handy set. Torsion bits have a longer torsion zone than standard screw bits which helps to give a longer service life. As these bits are more flexible, higher loads can be applied, making them ideal for harder screwing applications. Magnetic bit holder included.
Features & Benefits
1/4 Hexagon shank
Bits are 25 mm long
Magnetic bit holder is 50 mm long
AED 51.66
AED 51.66 Each (ex VAT)
AED 54.24
AED 54.24 Each (inc. VAT)
1
AED 51.66
AED 51.66 Each (ex VAT)
AED 54.24
AED 54.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHead Type
Phillips, Pozidriv, Star
Type
Driver Bit Set
Size
PH2, PZ1, PZ2, T20, T25
Number of Pieces
7
Country of Origin
Germany
Product details
RS Pro 7 Piece Torsion Bit Set
RS Pro 7 piece torsion bit set offers the most popular screw bits in one handy set. Torsion bits have a longer torsion zone than standard screw bits which helps to give a longer service life. As these bits are more flexible, higher loads can be applied, making them ideal for harder screwing applications. Magnetic bit holder included.
Features & Benefits
1/4 Hexagon shank
Bits are 25 mm long
Magnetic bit holder is 50 mm long