RS PRO Dry Multi-Purpose Wipes, Box of 200, 240 x 380mm

Technical Document
Specifications
Brand
RS ProWipe Type
Multi-Purpose Wipes
Application
General Cleaning
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
200
Wiper Size
240 x 380mm
Colour
Blue
Repeat/Single Use
Repeat Use
Country of Origin
China
AED 166.60
AED 166.60 Each (ex VAT)
AED 174.93
AED 174.93 Each (inc. VAT)
1
AED 166.60
AED 166.60 Each (ex VAT)
AED 174.93
AED 174.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWipe Type
Multi-Purpose Wipes
Application
General Cleaning
Wet/Dry
Dry
Package Type
Box
Number of Wipes per Pack
200
Wiper Size
240 x 380mm
Colour
Blue
Repeat/Single Use
Repeat Use
Country of Origin
China