RS PRO DT-5302 Handheld Digital Multimeter, 400mA ac Max, 400mA dc Max, 1000V ac Max - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
DT-5302
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
400mA dc
Absolute Maximum AC Current Measurement
400mA ac
Absolute Maximum Resistance Measurement
40Ω
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
40mF
Resistance Measurement Resolution
100µΩ
Safety Category Level
CAT III
Best AC Current Accuracy
±1.2% + 5 digit
Width
92mm
Length
200mm
Dimensions
200 x 92 x 50mm
Best DC Voltage Accuracy
±1%+ 2 digit
Best AC Voltage Accuracy
±1.2% + 5 digit
Best Capacitance Measurement Accuracy
±3% + 10 digit
Height
50mm
Weight
582g
Best DC Current Accuracy
±1% + 2 digit
Safety Category Voltage
1000V
Battery Type
AA
Country of Origin
China
AED 1,384.40
AED 1,384.40 Each (ex VAT)
AED 1,453.62
AED 1,453.62 Each (inc. VAT)
Calibration type
UKAS Calibration
1
AED 1,384.40
AED 1,384.40 Each (ex VAT)
AED 1,453.62
AED 1,453.62 Each (inc. VAT)
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
DT-5302
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Current Measurement
400mA dc
Absolute Maximum AC Current Measurement
400mA ac
Absolute Maximum Resistance Measurement
40Ω
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
40mF
Resistance Measurement Resolution
100µΩ
Safety Category Level
CAT III
Best AC Current Accuracy
±1.2% + 5 digit
Width
92mm
Length
200mm
Dimensions
200 x 92 x 50mm
Best DC Voltage Accuracy
±1%+ 2 digit
Best AC Voltage Accuracy
±1.2% + 5 digit
Best Capacitance Measurement Accuracy
±3% + 10 digit
Height
50mm
Weight
582g
Best DC Current Accuracy
±1% + 2 digit
Safety Category Voltage
1000V
Battery Type
AA
Country of Origin
China