RS PRO Duct Tape, 50m x 50mm, Red, Gloss Finish

Technical Document
Specifications
Brand
RS ProTape Type
Duct Tape
Colour
Red
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.5 N/cm, 5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Finish
Gloss
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom
AED 88.79
AED 88.79 Each (ex VAT)
AED 93.23
AED 93.23 Each (inc. VAT)
1
AED 88.79
AED 88.79 Each (ex VAT)
AED 93.23
AED 93.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 88.79 |
6 - 14 | AED 87.19 |
15+ | AED 86.78 |
Technical Document
Specifications
Brand
RS ProTape Type
Duct Tape
Colour
Red
Width
50mm
Length
50m
Backing Material
Fabric
Thickness
0.23mm
Adhesive Material
Rubber Resin
Adhesion Strength
3.5 N/cm, 5.5 N/cm
Elongation At Break
24%
Tensile Strength
32N/cm
Finish
Gloss
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Country of Origin
United Kingdom