RS PRO Duct Tape, 50m x 50mm, White, Gloss Finish

Technical Document
Specifications
Brand
RS ProColour
White
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.17mm
Adhesive Material
Rubber Resin
Adhesion Strength
3 N/cm, 4 N/cm
Elongation At Break
18%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+45 °C, +65°C
Minimum Operating Temperature
-50 °C, +5°C
Country of Origin
United Kingdom
AED 35.28
AED 35.28 Each (ex VAT)
AED 37.04
AED 37.04 Each (inc. VAT)
1
AED 35.28
AED 35.28 Each (ex VAT)
AED 37.04
AED 37.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
White
Tape Type
Duct Tape
Width
50mm
Length
50m
Backing Material
Cloth
Thickness
0.17mm
Adhesive Material
Rubber Resin
Adhesion Strength
3 N/cm, 4 N/cm
Elongation At Break
18%
Tensile Strength
35N/cm
Finish
Gloss
Maximum Operating Temperature
+45 °C, +65°C
Minimum Operating Temperature
-50 °C, +5°C
Country of Origin
United Kingdom