Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Gender
Male
Number Of Contacts
9
Material
Carbon Black Reinforced PP
Colour
Black
Distrelec Product Id
30403362
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
5
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 2.468 | AED 12.34 |
125 - 495 | AED 2.205 | AED 11.02 |
500 - 1245 | AED 1.995 | AED 9.98 |
1250+ | AED 1.89 | AED 9.45 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Gender
Male
Number Of Contacts
9
Material
Carbon Black Reinforced PP
Colour
Black
Distrelec Product Id
30403362
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage