Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Dust Cap For Use With D-Sub Connector

RS Stock No.: 666-0923Brand: RS PRODistrelec Article No.: 30391116
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Dust Cap

For Use With

D-Sub Connector

Number Of Contacts

25

Gender

Male

Colour

Black

Material

Carbon Black Reinforced PP

Distrelec Product Id

30391116

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 12.34

AED 2.468 Each (In a Pack of 5) (ex VAT)

AED 12.96

AED 2.591 Each (In a Pack of 5) (inc. VAT)

RS PRO Dust Cap For Use With D-Sub Connector

AED 12.34

AED 2.468 Each (In a Pack of 5) (ex VAT)

AED 12.96

AED 2.591 Each (In a Pack of 5) (inc. VAT)

RS PRO Dust Cap For Use With D-Sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 2.468AED 12.34
125+AED 2.258AED 11.29
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Dust Cap

For Use With

D-Sub Connector

Number Of Contacts

25

Gender

Male

Colour

Black

Material

Carbon Black Reinforced PP

Distrelec Product Id

30391116

Country of Origin

Taiwan, Province Of China

You may be interested in