RS PRO Dust Cap For Use With D-Sub Connector

Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Number Of Contacts
37
Gender
Male
Colour
Black
Material
Carbon Black Reinforced PP
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage
AED 15.75
AED 3.15 Each (In a Pack of 5) (ex VAT)
AED 16.54
AED 3.308 Each (In a Pack of 5) (inc. VAT)
5
AED 15.75
AED 3.15 Each (In a Pack of 5) (ex VAT)
AED 16.54
AED 3.308 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 3.15 | AED 15.75 |
125 - 495 | AED 3.045 | AED 15.22 |
500 - 1245 | AED 2.888 | AED 14.44 |
1250+ | AED 2.782 | AED 13.91 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
D-Sub Connector
Number Of Contacts
37
Gender
Male
Colour
Black
Material
Carbon Black Reinforced PP
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage