RS PRO Dust Cap For Use With D-Sub Connector

RS Stock No.: 666-0939Brand: RS PRODistrelec Article No.: 30391117
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Dust Cap

For Use With

D-Sub Connector

Gender

Female

Number Of Contacts

9

Colour

Black

Material

Carbon Black Reinforced PP

Distrelec Product Id

30391117

Country of Origin

Taiwan, Province Of China

Product details

Anti-Static Dust Covers

For cable accessories, computer peripherals or any devices terminated with 'D' connectors.

Prevents static, physical and chemical damage

You may be interested in
Stock information temporarily unavailable.

AED 25.20

AED 5.04 Each (In a Pack of 5) (ex VAT)

AED 26.46

AED 5.292 Each (In a Pack of 5) (inc. VAT)

RS PRO Dust Cap For Use With D-Sub Connector

AED 25.20

AED 5.04 Each (In a Pack of 5) (ex VAT)

AED 26.46

AED 5.292 Each (In a Pack of 5) (inc. VAT)

RS PRO Dust Cap For Use With D-Sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 5.04AED 25.20
125 - 495AED 4.62AED 23.10
500 - 1245AED 4.41AED 22.05
1250+AED 4.252AED 21.26
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Dust Cap

For Use With

D-Sub Connector

Gender

Female

Number Of Contacts

9

Colour

Black

Material

Carbon Black Reinforced PP

Distrelec Product Id

30391117

Country of Origin

Taiwan, Province Of China

Product details

Anti-Static Dust Covers

For cable accessories, computer peripherals or any devices terminated with 'D' connectors.

Prevents static, physical and chemical damage

You may be interested in