RS PRO Dust Cap for use with RJ45 Connectors
RS Stock No.: 262-8377Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
IP Rating
IP65
Material
POLYPROPYLENE
Interface Type
RJ45
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 136.50
AED 1.365 Each (In a Bag of 100) (ex VAT)
AED 143.32
AED 1.433 Each (In a Bag of 100) (inc. VAT)
RS PRO Dust Cap for use with RJ45 Connectors
100
AED 136.50
AED 1.365 Each (In a Bag of 100) (ex VAT)
AED 143.32
AED 1.433 Each (In a Bag of 100) (inc. VAT)
RS PRO Dust Cap for use with RJ45 Connectors
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 200 | AED 1.365 | AED 136.50 |
300 - 900 | AED 1.208 | AED 120.75 |
1000 - 2400 | AED 1.102 | AED 110.25 |
2500+ | AED 0.998 | AED 99.75 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
IP Rating
IP65
Material
POLYPROPYLENE
Interface Type
RJ45
Country of Origin
United Kingdom