RS PRO Dust Cover For Use With D-Sub Connector

RS Stock No.: 666-0932Brand: RS PRODistrelec Article No.: 30404782
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Dust Cover

For Use With

D-Sub Connector

Number Of Contacts

15

Gender

Female

Colour

Black

Material

Carbon Black Reinforced PP

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 11.55

AED 2.31 Each (In a Pack of 5) (ex VAT)

AED 12.13

AED 2.426 Each (In a Pack of 5) (inc. VAT)

RS PRO Dust Cover For Use With D-Sub Connector

AED 11.55

AED 2.31 Each (In a Pack of 5) (ex VAT)

AED 12.13

AED 2.426 Each (In a Pack of 5) (inc. VAT)

RS PRO Dust Cover For Use With D-Sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 2.31AED 11.55
125 - 495AED 2.205AED 11.02
500 - 1245AED 2.10AED 10.50
1250+AED 2.048AED 10.24
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Dust Cover

For Use With

D-Sub Connector

Number Of Contacts

15

Gender

Female

Colour

Black

Material

Carbon Black Reinforced PP

Country of Origin

Taiwan, Province Of China

You may be interested in