Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cover
For Use With
D-Sub Connector
Number Of Contacts
37
Gender
Female
Colour
Black
Material
Carbon Black Reinforced PP
Distrelec Product Id
30404784
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage
AED 15.49
AED 3.098 Each (In a Pack of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Pack of 5) (inc. VAT)
5
AED 15.49
AED 3.098 Each (In a Pack of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 3.098 | AED 15.49 |
125 - 495 | AED 2.94 | AED 14.70 |
500 - 1245 | AED 2.782 | AED 13.91 |
1250+ | AED 2.625 | AED 13.12 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Dust Cover
For Use With
D-Sub Connector
Number Of Contacts
37
Gender
Female
Colour
Black
Material
Carbon Black Reinforced PP
Distrelec Product Id
30404784
Country of Origin
Taiwan, Province Of China
Product details
Anti-Static Dust Covers
For cable accessories, computer peripherals or any devices terminated with 'D' connectors.
Prevents static, physical and chemical damage