RS PRO E-2000 to E-2000 Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 100m

RS Stock No.: 738-8559Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

E-2000

Length

100m

Propagation Mode

Single Mode

Connector 2

E-2000

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Product details

E2000 High Perforamcne Patch Cords

A range of E2000 high performance single mode patch cords that are constructed with the highest grade components, manufacturing processes and test methods to ensure excellent performance.

Grade A single mode connector class applied
Special high accuracy G.652D photonics fibre
Typical applications include data centre, telecommunication networks, high bandwidth networks

Stock information temporarily unavailable.

AED 412.81

AED 412.81 Each (ex VAT)

AED 433.45

AED 433.45 Each (inc. VAT)

RS PRO E-2000 to E-2000 Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 100m

AED 412.81

AED 412.81 Each (ex VAT)

AED 433.45

AED 433.45 Each (inc. VAT)

RS PRO E-2000 to E-2000 Simplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 412.81
15 - 49AED 345.50
50+AED 300.62

Technical Document

Specifications

Brand

RS Pro

Connector 1

E-2000

Length

100m

Propagation Mode

Single Mode

Connector 2

E-2000

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Simplex

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Product details

E2000 High Perforamcne Patch Cords

A range of E2000 high performance single mode patch cords that are constructed with the highest grade components, manufacturing processes and test methods to ensure excellent performance.

Grade A single mode connector class applied
Special high accuracy G.652D photonics fibre
Typical applications include data centre, telecommunication networks, high bandwidth networks