RS PRO E10 Indicator Light, Clear, 2.2 V, 250 mA, 10h

RS Stock No.: 655-9233Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2.2 V

Lamp Base

E10

Current Rating

250 mA

Diameter

10mm

Length

25 mm

Lens Colour

Clear

Luminosity

4 lm

Life Hours

10h

Country of Origin

Korea, Republic Of

Product details

E10 Lens End (Teat Type) MES

Ideal for applications where a narrow beam of light is required

You may be interested in
Stock information temporarily unavailable.

AED 5.88

AED 5.88 Each (ex VAT)

AED 6.17

AED 6.17 Each (inc. VAT)

RS PRO E10 Indicator Light, Clear, 2.2 V, 250 mA, 10h

AED 5.88

AED 5.88 Each (ex VAT)

AED 6.17

AED 6.17 Each (inc. VAT)

RS PRO E10 Indicator Light, Clear, 2.2 V, 250 mA, 10h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 5.88
10 - 49AED 5.36
50 - 99AED 4.67
100+AED 4.52
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2.2 V

Lamp Base

E10

Current Rating

250 mA

Diameter

10mm

Length

25 mm

Lens Colour

Clear

Luminosity

4 lm

Life Hours

10h

Country of Origin

Korea, Republic Of

Product details

E10 Lens End (Teat Type) MES

Ideal for applications where a narrow beam of light is required

You may be interested in