RS PRO E10 Indicator Light, Clear, 2.2 V, 300 mA, 18h
RS Stock No.: 106-290Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
2.2 V
Lamp Base
E10
Current Rating
300 mA
Diameter
9mm
Length
25 mm
Lens Colour
Clear
Luminosity
4.2 lm
Life Hours
18h
Country of Origin
Korea, Republic Of
Product details
E10 Near-Far Brilliant MES
Lens design magnifies light output
Stock information temporarily unavailable.
AED 5.62
AED 5.62 Each (ex VAT)
AED 5.90
AED 5.90 Each (inc. VAT)
RS PRO E10 Indicator Light, Clear, 2.2 V, 300 mA, 18h
1
AED 5.62
AED 5.62 Each (ex VAT)
AED 5.90
AED 5.90 Each (inc. VAT)
RS PRO E10 Indicator Light, Clear, 2.2 V, 300 mA, 18h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | AED 5.62 |
50 - 99 | AED 5.04 |
100 - 249 | AED 4.20 |
250+ | AED 3.20 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
2.2 V
Lamp Base
E10
Current Rating
300 mA
Diameter
9mm
Length
25 mm
Lens Colour
Clear
Luminosity
4.2 lm
Life Hours
18h
Country of Origin
Korea, Republic Of
Product details
E10 Near-Far Brilliant MES
Lens design magnifies light output