RS PRO E10 Indicator Light, Clear, 24 V, 120 mA, 3000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
E10
Current Rating
120 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Luminosity
12 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Product details
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
AED 51.45
AED 5.145 Each (In a Pack of 10) (ex VAT)
AED 54.02
AED 5.402 Each (In a Pack of 10) (inc. VAT)
10
AED 51.45
AED 5.145 Each (In a Pack of 10) (ex VAT)
AED 54.02
AED 5.402 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 5.145 | AED 51.45 |
100 - 490 | AED 4.62 | AED 46.20 |
500 - 990 | AED 3.885 | AED 38.85 |
1000+ | AED 3.57 | AED 35.70 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
E10
Current Rating
120 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Luminosity
12 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Product details
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.