RS PRO E10 Indicator Light, Clear, 2.5 V, 200 mA, 30h

Technical Document
Specifications
Brand
RS ProVoltage Rating
2.5 V
Lamp Base
E10
Current Rating
200 mA
Diameter
10mm
Length
25 mm
Lens Colour
Clear
Luminosity
3.6 lm
Life Hours
30h
Country of Origin
Korea, Republic Of
Product details
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness
AED 5.70
AED 5.70 Each (ex VAT)
AED 5.98
AED 5.98 Each (inc. VAT)
1
AED 5.70
AED 5.70 Each (ex VAT)
AED 5.98
AED 5.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
2.5 V
Lamp Base
E10
Current Rating
200 mA
Diameter
10mm
Length
25 mm
Lens Colour
Clear
Luminosity
3.6 lm
Life Hours
30h
Country of Origin
Korea, Republic Of
Product details
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness