RS PRO E2000 to E2000 Single Mode Simplex Fibre Optic Adapter

RS Stock No.: 536-7594Brand: RS PRO
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

RS Pro

Connector Type

E2000 to E2000

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Colour

Blue

Housing Material

Ceramic

Connector Type A

E2000

Connector Type B

E2000

Country of Origin

United Kingdom

Product details

E2000 Adaptors

An optical fibre adatpor is used to mate two connectors together, usually mounted in a distribution panel or wall box. The E2000 adaptor has a shutter on both the connector and adaptor to prevent laser eye damage, it also has a latched lever mechanism to prevent accidental disconnection.

Stock information temporarily unavailable.

AED 93.61

AED 93.61 Each (ex VAT)

AED 98.29

AED 98.29 Each (inc. VAT)

RS PRO E2000 to E2000 Single Mode Simplex Fibre Optic Adapter

AED 93.61

AED 93.61 Each (ex VAT)

AED 98.29

AED 98.29 Each (inc. VAT)

RS PRO E2000 to E2000 Single Mode Simplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 93.61
15 - 49AED 88.88
50+AED 79.96

Technical Document

Specifications

Brand

RS Pro

Connector Type

E2000 to E2000

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Colour

Blue

Housing Material

Ceramic

Connector Type A

E2000

Connector Type B

E2000

Country of Origin

United Kingdom

Product details

E2000 Adaptors

An optical fibre adatpor is used to mate two connectors together, usually mounted in a distribution panel or wall box. The E2000 adaptor has a shutter on both the connector and adaptor to prevent laser eye damage, it also has a latched lever mechanism to prevent accidental disconnection.