Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO E27 GLS LED Bulb 13 W(100W), 4000K, Cool White, Bulb shape

RS Stock No.: 269-5196Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

13 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

1590 lm

Length

119 mm

Diameter

60mm

Life Hours

15000

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 174.50

AED 174.50 1 Box of 10 (ex VAT)

AED 183.22

AED 183.22 1 Box of 10 (inc. VAT)

RS PRO E27 GLS LED Bulb 13 W(100W), 4000K, Cool White, Bulb shape

AED 174.50

AED 174.50 1 Box of 10 (ex VAT)

AED 183.22

AED 183.22 1 Box of 10 (inc. VAT)

RS PRO E27 GLS LED Bulb 13 W(100W), 4000K, Cool White, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

13 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

100W

Dimmable

No

Lamp Shape

Bulb

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

1590 lm

Length

119 mm

Diameter

60mm

Life Hours

15000

EU Energy Label Status

Compliant

Country of Origin

China