Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO E27 GLS LED Bulb 9.5 W(75W), 4000K, Cool White, Bulb shape

RS Stock No.: 269-5194Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

9.5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

1100 lm

Length

109 mm

Diameter

60mm

Life Hours

15000

Country of Origin

China

Stock information temporarily unavailable.

AED 148.37

AED 148.37 1 Box of 10 (ex VAT)

AED 155.79

AED 155.79 1 Box of 10 (inc. VAT)

RS PRO E27 GLS LED Bulb 9.5 W(75W), 4000K, Cool White, Bulb shape

AED 148.37

AED 148.37 1 Box of 10 (ex VAT)

AED 155.79

AED 155.79 1 Box of 10 (inc. VAT)

RS PRO E27 GLS LED Bulb 9.5 W(75W), 4000K, Cool White, Bulb shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E27

Wattage

9.5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

1100 lm

Length

109 mm

Diameter

60mm

Life Hours

15000

Country of Origin

China