Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO E40 LED Corn Lamp 80 W, 6500K, White, Cluster shape

RS Stock No.: 184-6995Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

80 W

Colour Temperature

6500K

Lamp Type

LED

Lamp Shape

Cluster

Colour Tone

White

Voltage Rating

200 → 240 V

Length

246 mm

Diameter

123mm

Life Hours

50000h

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Viewing Angle

360°

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 766.99

AED 766.99 Each (ex VAT)

AED 805.34

AED 805.34 Each (inc. VAT)

RS PRO E40 LED Corn Lamp 80 W, 6500K, White, Cluster shape

AED 766.99

AED 766.99 Each (ex VAT)

AED 805.34

AED 805.34 Each (inc. VAT)

RS PRO E40 LED Corn Lamp 80 W, 6500K, White, Cluster shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

80 W

Colour Temperature

6500K

Lamp Type

LED

Lamp Shape

Cluster

Colour Tone

White

Voltage Rating

200 → 240 V

Length

246 mm

Diameter

123mm

Life Hours

50000h

Better World Verification

Energy Efficiency Rating D

Better World Product (Find out more)

Yes

Viewing Angle

360°

Country of Origin

China

You may be interested in