RS PRO Ear Defender with Headband, 28dB, Yellow

RS Stock No.: 918-5721Brand: RS PRO
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Headband

Series

Optime I

Single Number Rating SNR

28dB

Product Weight

180g

Colour

Yellow

Standards Met

CE, EN 352-1

Product details

RS PRO PW Classic Plus Earmuff SNR 28 dB

From RS PRO, these classic ear defenders are lightweight and robust, with an adjustable multiple position headband for added comfort. The ear cups are filled with sound-absorbing foam to filter out harmful noises and protect your hearing from damage. With super-soft ear cushions, these high-quality ear defenders can be worn with comfort even for long periods of time.

The ear defenders can be used in conjunction with earplugs, and the ABS polystyrene material gives excellent noise reduction in loud environments.

Features and Benefits

• Materials - ABS, Polystyrene
• Ultra-lightweight
• Comfortable
• Adjustable
• Suitable for long-term use
• SNR 28 dB

Applications

Hearing protection is essential in any workplace where loud noises or repetitive noise might lead to hearing damage in employees. These earmuff style ear defenders reduce and deflect such noises by cupping and protecting the ears. They are essential PPE for noisy environments, and are often used by;

• Construction workers
• Factory production workers
• Maintenance engineers

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Approvals

CE Certified

Standards

EN352-1

You may be interested in
Stock information temporarily unavailable.

AED 55.54

AED 55.54 Each (ex VAT)

AED 58.32

AED 58.32 Each (inc. VAT)

RS PRO Ear Defender with Headband, 28dB, Yellow

AED 55.54

AED 55.54 Each (ex VAT)

AED 58.32

AED 58.32 Each (inc. VAT)

RS PRO Ear Defender with Headband, 28dB, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6AED 55.54
7 - 14AED 53.81
15 - 39AED 52.97
40+AED 52.24
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Headband

Series

Optime I

Single Number Rating SNR

28dB

Product Weight

180g

Colour

Yellow

Standards Met

CE, EN 352-1

Product details

RS PRO PW Classic Plus Earmuff SNR 28 dB

From RS PRO, these classic ear defenders are lightweight and robust, with an adjustable multiple position headband for added comfort. The ear cups are filled with sound-absorbing foam to filter out harmful noises and protect your hearing from damage. With super-soft ear cushions, these high-quality ear defenders can be worn with comfort even for long periods of time.

The ear defenders can be used in conjunction with earplugs, and the ABS polystyrene material gives excellent noise reduction in loud environments.

Features and Benefits

• Materials - ABS, Polystyrene
• Ultra-lightweight
• Comfortable
• Adjustable
• Suitable for long-term use
• SNR 28 dB

Applications

Hearing protection is essential in any workplace where loud noises or repetitive noise might lead to hearing damage in employees. These earmuff style ear defenders reduce and deflect such noises by cupping and protecting the ears. They are essential PPE for noisy environments, and are often used by;

• Construction workers
• Factory production workers
• Maintenance engineers

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Approvals

CE Certified

Standards

EN352-1

You may be interested in