Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Ear Defender with Headband, 33dB

RS Stock No.: 918-5725Brand: RS PRO
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Headband

Single Number Rating SNR

33dB

Colour

Black

Standards Met

CE, EN 652-1

You may be interested in
RS PRO Ear Defender with Headband, 32dB
AED 143.24Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Ear Defender with Headband, 33dB

P.O.A.

RS PRO Ear Defender with Headband, 33dB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ear Defender with Headband, 32dB
AED 143.24Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Attachment Type

Headband

Single Number Rating SNR

33dB

Colour

Black

Standards Met

CE, EN 652-1

You may be interested in
RS PRO Ear Defender with Headband, 32dB
AED 143.24Each (ex VAT)