Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Earthing Strap Copper 457 x 13mm Diameter

RS Stock No.: 264-9253Brand: RS PRODistrelec Article No.: 30405567
brand-logo
View all in Earthing Straps

Technical Document

Specifications

Brand

RS Pro

Material

Copper

Width

13mm

Material

Copper

Dimensions

457 x 13mm

Colour

Green, Yellow

Diameter Range

457 x 13mm

Distrelec Product Id

30405567

Product details

RS PRO Insulated Earth Strap For Use With Enclosure Panel

This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps made of copper with green and yellow polyolefin insulated sleeves, providing RFI generated currents with a low impedance path. These high quality earth straps with insulation are ideal for use with enclosure panels in a wide range of electrical applications and are available in a range of sizes. These durable and reliable straps feature a wide temperature range of -55 to +135°C, making them a highly versatile earth strap for use in a range of environments.

Features and Benefits

• Flat earth straps made with tinned copper and a fully insulated green and yellow sleeve
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Insulated sleeve offers electrical isolation up to 10 kV and meets the requirements of UL224
• A range of sizes to accommodate a variety of applications
• Sleeve temperature range of -55 to +135°C

Application

RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to the conductive surface of the earth for safety.

What sizes are available?

75 x 13 mm - 264-9219
150 x 13 mm - 264-9225
300 x 13 mm - 264-9247
457 x 13 mm - 264-9253

You may be interested in
RS PRO Earthing Strap Copper 300 x 13mm Diameter
AED 40.124Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 226.60

AED 45.32 Each (In a Pack of 5) (ex VAT)

AED 237.93

AED 47.586 Each (In a Pack of 5) (inc. VAT)

RS PRO Earthing Strap Copper 457 x 13mm Diameter

AED 226.60

AED 45.32 Each (In a Pack of 5) (ex VAT)

AED 237.93

AED 47.586 Each (In a Pack of 5) (inc. VAT)

RS PRO Earthing Strap Copper 457 x 13mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 70AED 45.32AED 226.60
75 - 245AED 42.333AED 211.66
250 - 495AED 39.14AED 195.70
500+AED 38.213AED 191.06
You may be interested in
RS PRO Earthing Strap Copper 300 x 13mm Diameter
AED 40.124Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Copper

Width

13mm

Material

Copper

Dimensions

457 x 13mm

Colour

Green, Yellow

Diameter Range

457 x 13mm

Distrelec Product Id

30405567

Product details

RS PRO Insulated Earth Strap For Use With Enclosure Panel

This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps made of copper with green and yellow polyolefin insulated sleeves, providing RFI generated currents with a low impedance path. These high quality earth straps with insulation are ideal for use with enclosure panels in a wide range of electrical applications and are available in a range of sizes. These durable and reliable straps feature a wide temperature range of -55 to +135°C, making them a highly versatile earth strap for use in a range of environments.

Features and Benefits

• Flat earth straps made with tinned copper and a fully insulated green and yellow sleeve
• Provides RFI generated currents with a low impedance path, overcoming problems associated with the 'skin effect'
• Insulated sleeve offers electrical isolation up to 10 kV and meets the requirements of UL224
• A range of sizes to accommodate a variety of applications
• Sleeve temperature range of -55 to +135°C

Application

RS PRO insulated earth straps are ideal for use with enclosure panels in a variety of electrical applications, allowing you to connect an electrical system to the conductive surface of the earth for safety.

What sizes are available?

75 x 13 mm - 264-9219
150 x 13 mm - 264-9225
300 x 13 mm - 264-9247
457 x 13 mm - 264-9253

You may be interested in
RS PRO Earthing Strap Copper 300 x 13mm Diameter
AED 40.124Each (In a Pack of 5) (ex VAT)