RS PRO Earthing Strap Metal 12 → 32mm Diameter

RS Stock No.: 390-2448Brand: RS PRO
brand-logo
View all in Earthing Straps

Technical Document

Specifications

Brand

RS Pro

Material

Metal

Maximum Wire CSA

10mm²

Minimum Diameter

12mm

Maximum Diameter

32mm

Diameter Range

12 → 32mm

Country of Origin

United Kingdom

Product details

Earth Clamp For Electrical Installations

Stainless steel strap
Phosphor bronze with a zinc plating main clamp body
CSA 10mm²
Resistant to corrosion due to damp or chemical laden atmospheres
An aluminium label embossed "safety electrical connection do not remove " is supplied
Pipe diameter to 1 inches

You may be interested in
RS PRO Brass Earth Clamp
AED 184.291 Pack of 5 (ex VAT)
Legrand Polyamide Lightning Earth Clamp
AED 31.918Each (In a Pack of 10) (ex VAT)

AED 100.85

AED 100.85 1 Pack of 10 (ex VAT)

AED 105.89

AED 105.89 1 Pack of 10 (inc. VAT)

RS PRO Earthing Strap Metal 12 → 32mm Diameter

AED 100.85

AED 100.85 1 Pack of 10 (ex VAT)

AED 105.89

AED 105.89 1 Pack of 10 (inc. VAT)

RS PRO Earthing Strap Metal 12 → 32mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 100.85
10 - 49AED 97.65
50+AED 94.50
You may be interested in
RS PRO Brass Earth Clamp
AED 184.291 Pack of 5 (ex VAT)
Legrand Polyamide Lightning Earth Clamp
AED 31.918Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Metal

Maximum Wire CSA

10mm²

Minimum Diameter

12mm

Maximum Diameter

32mm

Diameter Range

12 → 32mm

Country of Origin

United Kingdom

Product details

Earth Clamp For Electrical Installations

Stainless steel strap
Phosphor bronze with a zinc plating main clamp body
CSA 10mm²
Resistant to corrosion due to damp or chemical laden atmospheres
An aluminium label embossed "safety electrical connection do not remove " is supplied
Pipe diameter to 1 inches

You may be interested in
RS PRO Brass Earth Clamp
AED 184.291 Pack of 5 (ex VAT)
Legrand Polyamide Lightning Earth Clamp
AED 31.918Each (In a Pack of 10) (ex VAT)