RS PRO EG Series, Linear Guide Rail 15mm width 300mm Length
RS Stock No.: 345-367Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
15mm
Rail Length
300mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
15mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 335.42
AED 335.42 Each (ex VAT)
AED 352.19
AED 352.19 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 15mm width 300mm Length
1
AED 335.42
AED 335.42 Each (ex VAT)
AED 352.19
AED 352.19 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 15mm width 300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRail Width
15mm
Rail Length
300mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
15mm
Country of Origin
Taiwan, Province Of China