RS PRO EG Series, Linear Guide Rail 23mm width 1000mm Length
RS Stock No.: 345-436Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
1000mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
25mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,376.34
AED 1,376.34 Each (ex VAT)
AED 1,445.16
AED 1,445.16 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 23mm width 1000mm Length
1
AED 1,376.34
AED 1,376.34 Each (ex VAT)
AED 1,445.16
AED 1,445.16 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 23mm width 1000mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
1000mm
Manufacturer Series
EGR
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
25mm
Country of Origin
Taiwan, Province Of China