RS PRO Elbow Threaded Adaptor, Threaded-to-Tube Connection Style
RS Stock No.: 235-1157Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Number of Inlet Ports
1
Outlet Port
Push In 4 mm
Number of Outlet Ports
1
Maximum Operating Pressure
17 bar
Country of Origin
China
Stock information temporarily unavailable.
AED 23.36
AED 23.36 Each (ex VAT)
AED 24.53
AED 24.53 Each (inc. VAT)
RS PRO Elbow Threaded Adaptor, Threaded-to-Tube Connection Style
1
AED 23.36
AED 23.36 Each (ex VAT)
AED 24.53
AED 24.53 Each (inc. VAT)
RS PRO Elbow Threaded Adaptor, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
M5 Male
Number of Inlet Ports
1
Outlet Port
Push In 4 mm
Number of Outlet Ports
1
Maximum Operating Pressure
17 bar
Country of Origin
China