RS PRO Elbow Threaded-toTube Adaptor, Push In 8 mm to R 1/4, Push-in Connection Style

RS Stock No.: 528-456Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

R 1/4

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Push-in

Threaded Connection

R 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Angle

90°

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Country of Origin

Korea, Republic Of

AED 94.76

AED 94.76 1 Bag of 5 (ex VAT)

AED 99.50

AED 99.50 1 Bag of 5 (inc. VAT)

RS PRO Elbow Threaded-toTube Adaptor, Push In 8 mm to R 1/4, Push-in Connection Style

AED 94.76

AED 94.76 1 Bag of 5 (ex VAT)

AED 99.50

AED 99.50 1 Bag of 5 (inc. VAT)

RS PRO Elbow Threaded-toTube Adaptor, Push In 8 mm to R 1/4, Push-in Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 8 mm

Connector B

R 1/4

Pneumatic Fitting Type

Elbow Threaded-toTube Adaptor

Connection Style

Push-in

Threaded Connection

R 1/4 Male

Number of Inlet Ports

1

Number of Outlet Ports

1

Thread Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Angle

90°

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

Country of Origin

Korea, Republic Of