Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Electric Soldering Iron, 220V, 50W

RS Stock No.: 141-1993Brand: RS PRODistrelec Article No.: 30403934
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

RS Pro

Power Type

Electric

Model Number

Variable Temperature

Type

Soldering Iron

Wattage

50W

Input Voltage

220V

Plug Type

Type F - Schuko plug with UK Convertor

Tip Series

900M

Distrelec Product Id

30403934

Country of Origin

China

Stock information temporarily unavailable.

AED 209.11

AED 209.11 Each (ex VAT)

AED 219.57

AED 219.57 Each (inc. VAT)

RS PRO Electric Soldering Iron, 220V, 50W

AED 209.11

AED 209.11 Each (ex VAT)

AED 219.57

AED 219.57 Each (inc. VAT)

RS PRO Electric Soldering Iron, 220V, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Type

Electric

Model Number

Variable Temperature

Type

Soldering Iron

Wattage

50W

Input Voltage

220V

Plug Type

Type F - Schuko plug with UK Convertor

Tip Series

900M

Distrelec Product Id

30403934

Country of Origin

China