RS PRO Electric Soldering Iron, 220V, 65W, for use with RS PRO Analogue Soldering Station (202-4512)
RS Stock No.: 202-4513Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPower Type
Electric
Type
Soldering Iron
Wattage
65W
Input Voltage
220V
For Use With
RS PRO Analogue Soldering Station (202-4512)
Voltage Rating
220V
Country of Origin
China
Stock information temporarily unavailable.
AED 99.07
AED 99.07 Each (ex VAT)
AED 104.02
AED 104.02 Each (inc. VAT)
RS PRO Electric Soldering Iron, 220V, 65W, for use with RS PRO Analogue Soldering Station (202-4512)
1
AED 99.07
AED 99.07 Each (ex VAT)
AED 104.02
AED 104.02 Each (inc. VAT)
RS PRO Electric Soldering Iron, 220V, 65W, for use with RS PRO Analogue Soldering Station (202-4512)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Type
Electric
Type
Soldering Iron
Wattage
65W
Input Voltage
220V
For Use With
RS PRO Analogue Soldering Station (202-4512)
Voltage Rating
220V
Country of Origin
China