Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Electric Soldering Iron, 230V, 150W

RS Stock No.: 202-4551Brand: RS PRODistrelec Article No.: 30404428
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

RS Pro

Power Type

Electric

Type

Soldering Iron

Wattage

150W

Input Voltage

230V

Plug Type

Type F - Schuko plug with UK Convertor

Distrelec Product Id

30404428

Country of Origin

China

You may be interested in
Soldering Iron dynamic adjustable 150W
AED 281.82Each (ex VAT)
Stock information temporarily unavailable.

AED 225.90

AED 225.90 Each (ex VAT)

AED 237.20

AED 237.20 Each (inc. VAT)

RS PRO Electric Soldering Iron, 230V, 150W

AED 225.90

AED 225.90 Each (ex VAT)

AED 237.20

AED 237.20 Each (inc. VAT)

RS PRO Electric Soldering Iron, 230V, 150W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Soldering Iron dynamic adjustable 150W
AED 281.82Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Power Type

Electric

Type

Soldering Iron

Wattage

150W

Input Voltage

230V

Plug Type

Type F - Schuko plug with UK Convertor

Distrelec Product Id

30404428

Country of Origin

China

You may be interested in
Soldering Iron dynamic adjustable 150W
AED 281.82Each (ex VAT)