RS PRO Electrical Hazard Warning Sign (English)

RS Stock No.: 763-1711Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger Live Electrical Equipment - Isolate for Safe Working or if Fault Occurs

Self-Adhesive

No

Height

150 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Blue/White/Yellow

Width

300mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

United Kingdom

Product details

Hazard Signs

You may be interested in
Stock information temporarily unavailable.

AED 67.83

AED 67.83 Each (ex VAT)

AED 71.22

AED 71.22 Each (inc. VAT)

RS PRO Electrical Hazard Warning Sign (English)

AED 67.83

AED 67.83 Each (ex VAT)

AED 71.22

AED 71.22 Each (inc. VAT)

RS PRO Electrical Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

Danger Live Electrical Equipment - Isolate for Safe Working or if Fault Occurs

Self-Adhesive

No

Height

150 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

PP

Colour

Black/Blue/White/Yellow

Width

300mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

United Kingdom

Product details

Hazard Signs

You may be interested in