Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Electrical Hazard Warning Sign (English)

RS Stock No.: 917-5437Brand: RS PRO
brand-logo
View all in Warning Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

230V

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

Plastic

Colour

Yellow/Black

Quantity Per Package

1

Width

150mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

India

Product details

RS Plastic Warning Signs

RS Pro plastic warning signs meeting standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.

FEATURES and BENEFITS:
Material – plastic
White background – warning message in bold colour and lettering
Various sizes available
Can be hung, glued or pasted as required

Standards

ISO 7010

You may be interested in
Stock information temporarily unavailable.

AED 46.25

AED 46.25 Each (ex VAT)

AED 48.56

AED 48.56 Each (inc. VAT)

RS PRO Electrical Hazard Warning Sign (English)

AED 46.25

AED 46.25 Each (ex VAT)

AED 48.56

AED 48.56 Each (inc. VAT)

RS PRO Electrical Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Electrical Hazard

Text Message

230V

Self-Adhesive

No

Height

200 mm

Sign Text/Symbol

Symbol and Text

Text Language

English

Material

Plastic

Colour

Yellow/Black

Quantity Per Package

1

Width

150mm

Sign Type

Sign

Hazard Type

Electrical

Country of Origin

India

Product details

RS Plastic Warning Signs

RS Pro plastic warning signs meeting standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.

FEATURES and BENEFITS:
Material – plastic
White background – warning message in bold colour and lettering
Various sizes available
Can be hung, glued or pasted as required

Standards

ISO 7010

You may be interested in