RS PRO Electro Insulating Tape Amber Polyimide Film Electrical Tape, 19mm x 33m
RS Stock No.: 603-171Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Amber
Width
19mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.06mm
Maximum Operating Temperature
260°C
Trade Name
Electro Insulating Tape
Country of Origin
Poland
AED 448.46
AED 448.46 Each (ex VAT)
AED 470.88
AED 470.88 Each (inc. VAT)
RS PRO Electro Insulating Tape Amber Polyimide Film Electrical Tape, 19mm x 33m
1
AED 448.46
AED 448.46 Each (ex VAT)
AED 470.88
AED 470.88 Each (inc. VAT)
RS PRO Electro Insulating Tape Amber Polyimide Film Electrical Tape, 19mm x 33m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
Amber
Width
19mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.06mm
Maximum Operating Temperature
260°C
Trade Name
Electro Insulating Tape
Country of Origin
Poland