RS PRO Electronic DC Load, 0 → 300 W, 0 → 150 V, 0 → 30 A

RS Stock No.: 254-4056Brand: RS PRO
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Brand

RS Pro

Load Type

Programmable

Constant Voltage Mode Range

0 → 150 V

Constant Current Mode Range

0 → 30 A

Constant Resistance Mode Range

0.05 → 7500Ω

Constant Wattage Mode Range

0 → 300 W

Country of Origin

China

Stock information temporarily unavailable.

AED 3,014.71

AED 3,014.71 Each (ex VAT)

AED 3,165.45

AED 3,165.45 Each (inc. VAT)

RS PRO Electronic DC Load, 0 → 300 W, 0 → 150 V, 0 → 30 A

AED 3,014.71

AED 3,014.71 Each (ex VAT)

AED 3,165.45

AED 3,165.45 Each (inc. VAT)

RS PRO Electronic DC Load, 0 → 300 W, 0 → 150 V, 0 → 30 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Type

Programmable

Constant Voltage Mode Range

0 → 150 V

Constant Current Mode Range

0 → 30 A

Constant Resistance Mode Range

0.05 → 7500Ω

Constant Wattage Mode Range

0 → 300 W

Country of Origin

China