RS PRO Electronic Load, 0 → 300 W, 0 → 120 V, 0 → 30 A
RS Stock No.: 180-8788Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 120 V
Constant Current Mode Range
0 → 30 A
Constant Resistance Mode Range
0.05 → 7500Ω
Constant Wattage Mode Range
0 → 300 W
Rack Units
386 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 2,058.58
AED 2,058.58 Each (ex VAT)
AED 2,161.51
AED 2,161.51 Each (inc. VAT)
RS PRO Electronic Load, 0 → 300 W, 0 → 120 V, 0 → 30 A
1
AED 2,058.58
AED 2,058.58 Each (ex VAT)
AED 2,161.51
AED 2,161.51 Each (inc. VAT)
RS PRO Electronic Load, 0 → 300 W, 0 → 120 V, 0 → 30 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 120 V
Constant Current Mode Range
0 → 30 A
Constant Resistance Mode Range
0.05 → 7500Ω
Constant Wattage Mode Range
0 → 300 W
Rack Units
386 mm
Country of Origin
China