RS PRO Electronic Sounder, 24 V, 114dB at 1 m, IP44, DC
RS Stock No.: 199-9770Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
IP Rating
IP44
Decibels at 1 Metre
114dB
Current Type
DC
Housing Colour
Red
Application Type
Sounder
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 195.46
AED 195.46 Each (ex VAT)
AED 205.23
AED 205.23 Each (inc. VAT)
RS PRO Electronic Sounder, 24 V, 114dB at 1 m, IP44, DC
1
AED 195.46
AED 195.46 Each (ex VAT)
AED 205.23
AED 205.23 Each (inc. VAT)
RS PRO Electronic Sounder, 24 V, 114dB at 1 m, IP44, DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
IP Rating
IP44
Decibels at 1 Metre
114dB
Current Type
DC
Housing Colour
Red
Application Type
Sounder
Country of Origin
Taiwan, Province Of China