RS PRO Electronics Pliers, Flat Nose Pliers, 140 mm Overall, Straight Tip, 30mm Jaw

RS Stock No.: 606-535Brand: RS PRODistrelec Article No.: 30421068
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

140 mm

Tip Style

Straight

Material

Steel

Jaw Length

30mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 86.26

AED 86.26 Each (ex VAT)

AED 90.57

AED 90.57 Each (inc. VAT)

RS PRO Electronics Pliers, Flat Nose Pliers, 140 mm Overall, Straight Tip, 30mm Jaw

AED 86.26

AED 86.26 Each (ex VAT)

AED 90.57

AED 90.57 Each (inc. VAT)

RS PRO Electronics Pliers, Flat Nose Pliers, 140 mm Overall, Straight Tip, 30mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Flat Nose Pliers

Overall Length

140 mm

Tip Style

Straight

Material

Steel

Jaw Length

30mm

Country of Origin

Italy