Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Electronics Pliers, Long Nose Pliers, 150 mm Overall, Straight Tip, ESD

RS Stock No.: 864-0788Brand: RS PRODistrelec Article No.: 30405020
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Long Nose Pliers

Overall Length

150 mm

Tip Style

Straight

ESD Safe

Yes

Material

High Carbon Steel

Distrelec Product Id

30405020

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 49.44

AED 49.44 Each (ex VAT)

AED 51.91

AED 51.91 Each (inc. VAT)

RS PRO Electronics Pliers, Long Nose Pliers, 150 mm Overall, Straight Tip, ESD

AED 49.44

AED 49.44 Each (ex VAT)

AED 51.91

AED 51.91 Each (inc. VAT)

RS PRO Electronics Pliers, Long Nose Pliers, 150 mm Overall, Straight Tip, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Long Nose Pliers

Overall Length

150 mm

Tip Style

Straight

ESD Safe

Yes

Material

High Carbon Steel

Distrelec Product Id

30405020

Country of Origin

Taiwan, Province Of China

You may be interested in